Aratas G3VM Series Solid State Relay, 400 mA Load, Surface Mount, 60 V Load, 1.3V Control
- RS Stock No.:
- 480-1122
- Mfr. Part No.:
- G3VM-61H1
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$3.27
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 702 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.27 |
*price indicative
- RS Stock No.:
- 480-1122
- Mfr. Part No.:
- G3VM-61H1
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 400mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0V ac | |
| Maximum Control Voltage | 1.3V | |
| Series | G3VM | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN, RoHS, UL | |
| Length | 7.12mm | |
| Height | 3.65mm | |
| Width | 6.4mm | |
| Capacitance | 130pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 400mA | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0V ac | ||
Maximum Control Voltage 1.3V | ||
Series G3VM | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN, RoHS, UL | ||
Length 7.12mm | ||
Height 3.65mm | ||
Width 6.4mm | ||
Capacitance 130pF | ||
Output Type MOSFET | ||
G3VM-61H1 MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-61H1 MOS FET relay is part of the upgraded G3VM-S1 series offering a wealth of benefits required from maintenance free relays. SPST-NO (normally open), surface mounted package relay with 6-pins. This series relay is designed for switching minute and analogue signals.
Features and Benefits G3VM-61H1 SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• Surface mounted relay terminals.
• Contact form SPST-NO 1a (normally open).
• SOP6 (small outline).
• 6 Relay terminals.
• Load voltage 60 V.
• Load current 400 mA max.
• Maximum resistance with output ON 1 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 130 pF.
• SSR -Turn ON time 2 ms max.
• SSR -Turn OFF time 0.5 ms max.
• Dielectric strength between I/O 1500 Vrms.
• Switches analogue signals.
• Single pole, single throw.
• RoHS Compliant.
Additional Features G3VM-61H1 General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -20°C to +65°C, no icing or condensation.
• Soldering temperature 260°C.
Other Application Examples.
• Test and measurement equipment.
• Communication equipment.
• Semi-conductor test equipment.
• Broadband systems.
• Data loggers.
• Amusement systems.
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface 400 V ac Load, 1.3V Control
