Crydom CW24 Series Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 36Vrms Control
- RS Stock No.:
- 535-2895
- Mfr. Part No.:
- CWA2425E
- Brand:
- Crydom
Get a bulk buy discount
Add 6 more to save $12.78
View bulk pricing optionsSubtotal (1 unit)*
$87.56
(exc. GST)
$96.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $87.56 | - |
| 6 - 11 | $85.43 | $12.78 |
| 12 + | $84.71 | $34.20 |
*price indicative
- RS Stock No.:
- 535-2895
- Mfr. Part No.:
- CWA2425E
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 36Vrms | |
| Minimum Control Voltage | 18V ac | |
| Series | CW24 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Width | 22mm | |
| Height | 33mm | |
| Length | 45.7mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mArms | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 36Vrms | ||
Minimum Control Voltage 18V ac | ||
Series CW24 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Width 22mm | ||
Height 33mm | ||
Length 45.7mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mArms | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX

Sensata | Crydom Solid-State Relay, Touch-Safe Cover, 18 to 36V AC Control Voltage Range - CW24 Series - CWA2425E
Leave your switching tasks in safe hands with this solid-state relay from Sensata | Crydom. It doesn't have any moving parts, so there's no wear and tear, meaning you can rely on it to stay the course. A direct-bond copper substrate boosts the relay's thermal performance, while a wide operating temperature range between -40°C and +80°C means it stands up to harsh conditions. An expected MTBF of 1328 years means you can count on it for long-term performance. It's often used in applications such as motor control and machine automation.
Features & Benefits
• Electromechanical compatibility means it doesn't interfere with nearby devices
• Square washers are set into the housing to prevent loosening
• Removable cover has an IP20 rating, so it's touch-safe and protected against objects larger than 12mm
• Green LED indicator for ease of monitoring
Is this SSR suitable for resistive loads?
Yes. This SSR is a zero-cross switching type, so it activates when voltages are close to zero to reduce the risk of component damage when it's working with resistive loads.
Approvals
UL, VDE
Related links
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 36Vrms Control
- Sensata / Crydom PF Series Solid State Relay PCB Mount 36Vrms Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280Vrms Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 36Vrms Control
