Crydom PF Series Solid State Relay, 25 A Load, PCB Mount, 280 Vrms Load, 36Vrms Control

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$69.57

(exc. GST)

$76.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$69.57-
10 - 99$67.852%
100 - 249$65.376%
250 - 499$63.978%
500 +$62.5610%

*price indicative

RS Stock No.:
394-513
Mfr. Part No.:
PFE240A25
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

PCB

Maximum Load Voltage

280Vrms

Minimum Load Voltage

12V

Minimum Control Voltage

18V

Maximum Control Voltage

36Vrms

Series

PF

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Package Type

SIP

Height

34.3mm

Length

43.1mm

Width

22.8mm

Standards/Approvals

CSA, RoHS, UR

Output Type

SCR

Off State Leakage Current

100μA

Capacitance

8pF

PF Series-25A at 12 to 660Vac in SIL with Integrated Heatsink


Ultra high steady state current rating

Low leakage (off-state)

SCR output

AC or DC controlled versions

Surge current peak: 250A

Input-Output capacitance: 8pF

Operating temperature range: -40 → +80°C

Zero-cross switching where stated otherwise random-fire

Dimensions H49.1mm x W22.8mm x D43.1mm

Approvals

UL, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy