Crouzet GNZ Series Solid State Relay, 8 A Load, Panel Mount, 280 Vrms Load, 32V dc Control

Subtotal (1 unit)*

$104.30

(exc. GST)

$114.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.30

*price indicative

RS Stock No.:
284-6740
Distrelec Article No.:
302-36-875
Mfr. Part No.:
84132210N
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

8A

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

GNZ

Terminal Type

FASTON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

25.4mm

Length

66.8mm

Standards/Approvals

EN60950, UKCA, cRUus, IEC 62314, UL508, CE

Off State Leakage Current

1mArms

Capacitance

0.8pF

Output Type

AC

COO (Country of Origin):
FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

Panel Mount

Low Profile Layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy