Crouzet GNZ Series Solid State Relay, 8 A Load, Panel Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 284-6739
- Distrelec Article No.:
- 302-36-874
- Mfr. Part No.:
- 84132110N
- Brand:
- Crouzet
Subtotal (1 unit)*
$104.30
(exc. GST)
$114.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.30 |
*price indicative
- RS Stock No.:
- 284-6739
- Distrelec Article No.:
- 302-36-874
- Mfr. Part No.:
- 84132110N
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 8A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GNZ | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 25.4mm | |
| Standards/Approvals | UL508, cRUus, UKCA, EN60950, CE, IEC 62314 | |
| Length | 66.8mm | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1mArms | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Solid State Relay | ||
Maximum Load Current 8A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GNZ | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 25.4mm | ||
Standards/Approvals UL508, cRUus, UKCA, EN60950, CE, IEC 62314 | ||
Length 66.8mm | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1mArms | ||
Output Type Relay | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
Panel Mount
Low Profile Layout
Related links
- Crouzet GNZ Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNA Series Solid State Relay Panel Mount 32V dc Control
- Crouzet GN Series Solid State Relay 280 V ac Load, 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Sensata / Crydom D2 Series Solid State Relay Panel Mount 32V dc Control
