Phoenix Contact Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Load, 28.8V Control

Subtotal (1 unit)*

$288.23

(exc. GST)

$317.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$288.23

*price indicative

RS Stock No.:
265-7551
Mfr. Part No.:
2946803
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

DIN Rail

Maximum Load Voltage

30V

Minimum Load Voltage

10V

Maximum Control Voltage

28.8V

Minimum Control Voltage

19.2V

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

75mm

Standards/Approvals

EN 50178, IEC 60664

Width

17.5mm

Off State Leakage Current

150μA

Output Type

Electronic

COO (Country of Origin):
DE
The Phoenix Contact solid-state relay module has LED and protective circuit in input and output circuit with screw connection method.

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy