Phoenix Contact 2905190 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Load, 28.8V Control
- RS Stock No.:
- 487-411
- Mfr. Part No.:
- 2905190
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$291.70
(exc. GST)
$320.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.70 |
*price indicative
- RS Stock No.:
- 487-411
- Mfr. Part No.:
- 2905190
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 10V | |
| Maximum Control Voltage | 28.8V | |
| Minimum Control Voltage | 19.2V | |
| Series | 2905190 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN VDE 0110 | |
| Length | 66.5mm | |
| Height | 33mm | |
| Width | 20.8mm | |
| Output Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 10V | ||
Maximum Control Voltage 28.8V | ||
Minimum Control Voltage 19.2V | ||
Series 2905190 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN VDE 0110 | ||
Length 66.5mm | ||
Height 33mm | ||
Width 20.8mm | ||
Output Type Electronic | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plug-in power solid-state relay is designed for robust performance in industrial applications, featuring an integrated LED and protective circuits on both the input and output sides for enhanced safety. Operating with a 24 V DC input, it provides a short circuit-proof output in the range of 10 to 30 V DC with a maximum current of 2 A. Its plug-in design enables easy integration into basic terminal blocks, ensuring reliable and straightforward installation.
RoHS compliant
Reverse polarity protection
Surge protection
Related links
- Phoenix Contact Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RPT Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RSC Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact RIF Series Solid State Relay DIN Rail Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Omron G3SD Series Solid State Relay PCB Mount 28.8V Control
