Phoenix Contact RIF Series Solid State Relay, 750 mA Load, DIN Rail Mount, 253 V ac Load, 28.8V Control
- RS Stock No.:
- 131-591
- Mfr. Part No.:
- 2905656
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$405.69
(exc. GST)
$446.26
(inc. GST)
- RS Stock No.:
- 131-591
- Mfr. Part No.:
- 2905656
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 750mA | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 253V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 19.2V | |
| Maximum Control Voltage | 28.8V | |
| Series | RIF | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 84mm | |
| Length | 68mm | |
| Width | 6.2mm | |
| Standards/Approvals | EN 60068-2-60, EAC, DNV GL, DIN EN 60947-5-1 | |
| Output Type | Electronic | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Maximum Load Current 750mA | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 253V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 19.2V | ||
Maximum Control Voltage 28.8V | ||
Series RIF | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 84mm | ||
Length 68mm | ||
Width 6.2mm | ||
Standards/Approvals EN 60068-2-60, EAC, DNV GL, DIN EN 60947-5-1 | ||
Output Type Electronic | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- JP
The Phoenix Contact is a solid-state relay module designed for universal applications. It features a pre-assembled design with a screw connection and consists of a relay base with an ejector and a plug-in miniature solid-state relay. The input voltage is 24 V DC, and the output ranges from 24 to 253 V AC with a current rating of 0.75 A. With its recognition and approval in accordance with UL 508 standards, this relay module ensures reliability and safety. It is made to order and has a weight of 25.62 g. Suitable for a wide range of applications, this solid-state relay module offers exceptional performance and durability.
Universal application with 24 V DC input
Output range of 24-253 V AC
0.75 A current rating for versatility
UL 508 standards approval for safety
Compact and lightweight for easy installation
Reliable and durable performance
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Omron G3NE Series Solid State Relay DIN Rail Mount 28.8V Control
- Omron G3FM Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
- Phoenix Contact Solid State Relay DIN Rail Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Omron G3SD Series Solid State Relay PCB Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 28.8V Control
- Phoenix Contact PLC-RPT Series Solid State Relay DIN Rail Mount 28.8V Control













