Phoenix Contact PLC-RPT Series Solid State Relay, DIN Rail, 1 NO

Subtotal (1 pack of 10 units)*

$675.24

(exc. GST)

$742.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$67.524$675.24

*price indicative

RS Stock No.:
220-5714
Mfr. Part No.:
1094767
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Contact Configuration

1 NO

Mount Type

DIN Rail

Series

PLC-RPT

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

6.2mm

Standards/Approvals

UL Listed/UL Recognised/cUL Recognised/cUL Listed/EAC/EAC/cULus Recognised/cULus Listed

Height

80mm

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE relay system is the high-performance Interface between the controller and system peripherals. PLC-INTERFACE provides you with a comprehensive range of highly compact, plug-in relays and solid-state relays. This includes extensive accessories and system cabling.

Your choice of easy connection technology: screw or Push-in connection technology

Time-saving potential distribution, thanks to plug-in bridges

Just 6.2 mm wide with plug-in relays and solid-state relays

PLC relay system Plus system cabling for fast, plug-in connection between the controller and relay

Highly Compact relay modules are a part of the COMPLETE line system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy