Panasonic AQZ Series Solid State Relay, 6 A Load, PCB Mount, 60 V ac/dc Load, 1.25V Control

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
247-4296
Mfr. Part No.:
AQZ202G
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

6A

Mount Type

PCB

Maximum Load Voltage

60V ac/dc

Minimum Control Voltage

1.25V

Maximum Control Voltage

1.25V

Series

AQZ

Terminal Type

Solder Pin

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

SIL-4

Standards/Approvals

RoHS

Length

21mm

Height

12.5mm

Width

3.5mm

Output Type

Photo MOSFET

COO (Country of Origin):
JP
The Panasonic power relay with contact arrangement of 1 form A, it is rated for load current of 6 A, and load voltage of 60 V. This device comes in a 4-pin, SIL PCB mount package design, and it comes in a tube packaging.

High capacity type power PhotoMOS

Low on-resistance and high sensitivity

AC/DC dual use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy