Panasonic AQZ Series Solid State Relay, 10 A Load, PCB Mount, 60 V dc Load, 1.35V Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 20 units)*

$818.54

(exc. GST)

$900.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
20 - 20$40.927$818.54
40 - 80$39.204$784.08
100 - 180$37.696$753.92
200 +$37.049$740.98

*price indicative

RS Stock No.:
247-4291
Distrelec Article No.:
303-99-689
Mfr. Part No.:
AQZ192
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

PCB

Maximum Load Voltage

60V dc

Minimum Control Voltage

1.35V

Maximum Control Voltage

1.35V

Series

AQZ

Terminal Type

Solder Pin

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Package Type

SIP-4

Maximum Operating Temperature

85°C

Width

4.5mm

Standards/Approvals

RoHS

Height

20.5mm

Length

24.5mm

Output Type

Photo MOSFET

COO (Country of Origin):
JP
The Panasonic power relay with contact arrangement of 1 form A, it is rated for load current of 10 A, and load voltage of 60 V. This device comes in a 4-pin, SIL PCB mount package design, and it comes in a tube packaging.

High capacity type power PhotoMOS

Low on-resistance and high sensitivity

Related links