Panasonic AQZ Series Solid State Relay, 2.7 A Load, PCB Mount, 60 V ac/dc Load
- RS Stock No.:
- 247-4294
- Mfr. Part No.:
- AQZ202D
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-4294
- Mfr. Part No.:
- AQZ202D
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 2.7A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V ac/dc | |
| Series | AQZ | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 2.7A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V ac/dc | ||
Series AQZ | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- JP
AQZ202 and AQZ204 solid state photoMOS relays
Optoelectronic photoMOS relay with MOSFET output stage with SIL casing.
Applications: telephone and measuring equipment, high-speed communication systems and industrial robots.
Approvals
UL and CSA
Related links
- Panasonic AQZ Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.4V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.35V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
