Panasonic AQY Series Solid State Relay, 500 mA Load, PCB Mount, 60 V ac/dc Load

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$4,943.00

(exc. GST)

$5,437.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$4.943$4,943.00-
2000 - 9000$4.858$4,858.001%
10000 +$4.372$4,372.0011%

*price indicative

RS Stock No.:
247-4258
Mfr. Part No.:
AQY212SX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

500mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

60V ac/dc

Series

AQY

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Capacitance

0.8pF

Off State Leakage Current

10nA

Output Type

MOSFET

COO (Country of Origin):
TH
The Panasonic PhotoMOS Relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. It is used in applications like telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots. This component is for dual use (AC/DC) and, rated voltage and current for this component is 60 V and 500 mA respectively.

Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy