Panasonic AQZ Series Solid State Relay, 3.6 A Load, PCB Mount, 60 V dc Load, 1.4V Control

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
247-4286
Mfr. Part No.:
AQZ102D
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

3.6A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

60V dc

Maximum Control Voltage

1.4V

Minimum Control Voltage

1.4V

Series

AQZ

Terminal Type

Solder Pin

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

SIP-4

Width

3.5mm

Standards/Approvals

RoHS

Length

21mm

Height

12.5mm

Output Type

Photo MOSFET

COO (Country of Origin):
JP
The Panasonic power relay with contact arrangement of 1 form A, it is rated for load current of 3 A, and load voltage of 60 V. This device comes in a 4-pin SIL PCB mount package design, and it comes in a tube packaging.

Both AC/DC dual types and DC-only types available

High capacity and high sensitivity and low on resistance

Each
$47.25
Each
$13.14
Each
$27.14
Each (In a Tube of 25)
$11.486

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy