Crouzet GNR Series Solid State Relay, 30 A Load, DIN Rail Mount, 660 V ac Load, 280V ac Control
- RS Stock No.:
- 284-6765
- Distrelec Article No.:
- 301-85-008
- Mfr. Part No.:
- GNR30ACZH
- Brand:
- Crouzet
Subtotal (1 unit)*
$144.55
(exc. GST)
$159.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $144.55 |
*price indicative
- RS Stock No.:
- 284-6765
- Distrelec Article No.:
- 301-85-008
- Mfr. Part No.:
- GNR30ACZH
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 180V ac | |
| Maximum Control Voltage | 280V ac | |
| Series | GNR | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL94 V-0, IEC/EN61000-4-5, IEC 60068-2-6, IEC 60068-2-27, IEC/EN61000-4-4 | |
| Length | 98mm | |
| Width | 22.5mm | |
| Height | 90mm | |
| Output Type | AC | |
| Off State Leakage Current | 1mArms | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 180V ac | ||
Maximum Control Voltage 280V ac | ||
Series GNR | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL94 V-0, IEC/EN61000-4-5, IEC 60068-2-6, IEC 60068-2-27, IEC/EN61000-4-4 | ||
Length 98mm | ||
Width 22.5mm | ||
Height 90mm | ||
Output Type AC | ||
Off State Leakage Current 1mArms | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
DIN Rail
LED input status indicator
Integrated IP20 touch-safe removable covers
Related links
- Crouzet GNR Series Solid State Relay DIN Rail Mount 280V ac Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 280V ac Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 140V ac Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 140V ac Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
