Crouzet GNR Series Solid State Relay, 30 A Load, DIN Rail Mount, 660 V ac Load, 140V ac Control

Subtotal (1 unit)*

$140.34

(exc. GST)

$154.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.34

*price indicative

RS Stock No.:
284-6767
Distrelec Article No.:
301-85-010
Mfr. Part No.:
GNR30BCZH
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

140V ac

Minimum Control Voltage

80V ac

Series

GNR

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

90mm

Width

22.5mm

Standards/Approvals

IEC 60068-2-6, VDE, IEC/EN61000-4-5, IEC/EN61000-4-4, IEC 60068-2-27

Length

98mm

Capacitance

0.8pF

Off State Leakage Current

1mArms

Output Type

DC

COO (Country of Origin):
FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

DIN Rail

LED input status indicator

Integrated IP20 touch-safe removable covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy