Crouzet GN3 Series Solid State Relay, 50 A Load, Panel Mount, 510 Vrms Load, 32V Control

Subtotal (1 box of 1 unit)*

$379.70

(exc. GST)

$417.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$379.70

*price indicative

RS Stock No.:
233-2497
Distrelec Article No.:
302-36-890
Mfr. Part No.:
GN350DSZH
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

510Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

GN3

Terminal Type

Screw

IP Rating

IP00, IP20

Contact Configuration

3PST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

34.7mm

Standards/Approvals

cURus, UKCA, CE, RoHS

Width

100mm

Length

76.5mm

Off State Leakage Current

1mA

Output Type

Thyristor

COO (Country of Origin):
FR
The Crouzet consists of GN3 series panel mount three phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

For frequent start/stop operation of three-phase heaters or motors

A market favourite for many years

Output overvoltage protection

cRUus, CE and UKCA recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy