Celduc SO8 Series Solid State Relay, 95 A Load, DIN Rail Mount, 510 Vrms Load, 32V Control
- RS Stock No.:
- 499-0676
- Mfr. Part No.:
- SO868070
- Brand:
- Celduc
This image is representative of the product range
Subtotal (1 unit)*
$198.67
(exc. GST)
$218.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 53 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $198.67 |
| 5 - 9 | $195.04 |
| 10 + | $191.39 |
*price indicative
- RS Stock No.:
- 499-0676
- Mfr. Part No.:
- SO868070
- Brand:
- Celduc
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 95A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 510Vrms | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 3.5V dc | |
| Series | SO8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 16mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 58.5mm | |
| Standards/Approvals | cURus, CSA, CE, VDE, UKCA, RoHS, EAC | |
| Width | 44.8mm | |
| Height | 30mm | |
| Off State Leakage Current | 1mA | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 95A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 510Vrms | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 3.5V dc | ||
Series SO8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
On State Resistance 16mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 58.5mm | ||
Standards/Approvals cURus, CSA, CE, VDE, UKCA, RoHS, EAC | ||
Width 44.8mm | ||
Height 30mm | ||
Off State Leakage Current 1mA | ||
Output Type Triac | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO8 series
Instantaneous Switching
Note
Standards
- RS Stock No. 4990698
- Mfr. Part No. SO869070
- RS Stock No. 4990682
- Mfr. Part No. SO868970
- RS Stock No. 4990632
- Mfr. Part No. SO865070
- RS Stock No. 4990654
- Mfr. Part No. SO867070
Related links
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 265V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control










