Crouzet GN3 Series Solid State Relay, 25 A Load, Panel Mount, 510 Vrms Load, 32V Control
- RS Stock No.:
- 233-2492
- Distrelec Article No.:
- 302-36-886
- Mfr. Part No.:
- GN325DSRH
- Brand:
- Crouzet
Subtotal (1 box of 1 unit)*
$379.70
(exc. GST)
$417.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 + | $379.70 |
*price indicative
- RS Stock No.:
- 233-2492
- Distrelec Article No.:
- 302-36-886
- Mfr. Part No.:
- GN325DSRH
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 510Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | GN3 | |
| Terminal Type | Screw | |
| IP Rating | IP00, IP20 | |
| Contact Configuration | 3PST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 76.5mm | |
| Height | 34.7mm | |
| Standards/Approvals | cURus, CE, RoHS, UKCA | |
| Width | 100mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 510Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series GN3 | ||
Terminal Type Screw | ||
IP Rating IP00, IP20 | ||
Contact Configuration 3PST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature 80°C | ||
Length 76.5mm | ||
Height 34.7mm | ||
Standards/Approvals cURus, CE, RoHS, UKCA | ||
Width 100mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Crouzet consists of GN3 series panel mount three phase classic solid state relays. These Crouzet solid state relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.
For frequent start/stop operation of three-phase heaters or motors
A market favourite for many years
Output overvoltage protection
cRUus, CE and UKCA recognized
Related links
- Crouzet GN3 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN3 Series Solid State Relay Panel Mount 32V Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN3 Series Solid State Relay Panel Mount 255V ac/dc Control
- Crouzet GN0 Series Solid State Relay Panel Mount 32V Control
- Celduc SILD Series Solid State Relay Panel Mount 32V dc Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
