Broadcom ASSR Series Solid State Relay, -10 mA Load, Surface Mount, 1 kV Load, 1.85V Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 45 units)*

$326.79

(exc. GST)

$359.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
45 - 90$7.262$326.79
135 - 225$7.044$316.98
270 - 495$6.833$307.49
540 - 990$6.628$298.26
1035 +$6.429$289.31

*price indicative

RS Stock No.:
230-5347
Mfr. Part No.:
ASSR-601J-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Load Current

-10mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

1kV

Minimum Load Voltage

0mV

Minimum Control Voltage

1.25V

Maximum Control Voltage

1.85V

Series

ASSR

Contact Configuration

SPST-NO

On State Resistance

250Ω

Switching Function

AC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

IEC, RoHS, CSA

Height

3.5mm

Length

10.4mm

Width

7.5mm

Output Type

MOSFET

Off State Leakage Current

1mA

COO (Country of Origin):
TH
The Broadcom ASSR series is a high-voltage solid state relay that is designed for high voltage industrial applications. It consists of an AlGaAs infrared light-emitting diode input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs.

Compact solid-state bidirectional signal switch

Operating temperature range from -40°C to +110°C

Creepage and clearance ≥ 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy