Broadcom ASSR Series Solid State Relay, 600 mA Load, PCB Mount, 60 V Load, 1.7V Control
- RS Stock No.:
- 189-4780
- Mfr. Part No.:
- ASSR-1410-003E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$477.30
(exc. GST)
$525.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | $4.773 | $477.30 |
| 200 - 400 | $4.687 | $468.70 |
| 500 - 900 | $4.602 | $460.20 |
| 1000 - 1900 | $4.519 | $451.90 |
| 2000 + | $4.438 | $443.80 |
*price indicative
- RS Stock No.:
- 189-4780
- Mfr. Part No.:
- ASSR-1410-003E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 600mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 1.7V | |
| Minimum Control Voltage | 1.1V | |
| Series | ASSR | |
| Contact Configuration | Form A | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC Switching | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Height | 2mm | |
| Length | 4.3mm | |
| Standards/Approvals | CSA, IEC, RoHS | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 600mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 1.7V | ||
Minimum Control Voltage 1.1V | ||
Series ASSR | ||
Contact Configuration Form A | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC Switching | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Height 2mm | ||
Length 4.3mm | ||
Standards/Approvals CSA, IEC, RoHS | ||
Output Type MOSFET | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1410 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-4110 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
