Broadcom ASSR-5211 Series Solid State Relay, 400 mA Load, Surface Mount, 600 V Load, 800mV Control

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$298.50

(exc. GST)

$328.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 09 November 2026
  • Plus 1,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$5.97$298.50-
100 - 200$5.862$293.101%
250 - 450$5.757$287.853%
500 - 950$5.653$282.655%
1000 +$5.551$277.557%

*price indicative

RS Stock No.:
189-4790
Mfr. Part No.:
ASSR-5211-001E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Load Current

400mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

600V

Minimum Load Voltage

600V

Minimum Control Voltage

1.25V

Maximum Control Voltage

800mV

Series

ASSR-5211

Terminal Type

6-Pin

Contact Configuration

SPST

On State Resistance

10Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

9.9mm

Standards/Approvals

CSA, IEC, RoHS, UL

Height

3.7mm

Width

6.6mm

Off State Leakage Current

1μA

Output Type

MOSFET

Capacitance

0.8pF

High Current, 1 Form A, Solid State Relay (MOSFET) (600V/0.2A/16Ω)


The ASSR-5211 Solid State Relay (SSR) is specifically designed for high current applications, commonly found in the industrial equipments.The relay is a solid-state replacement for single-pole, normally-open, (1 Form A) electromechanical relays.;The ASSR-5211 consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less.;The ASSR-5211 connection A, as shown in the schematic, allows the relay to switch either ac or dc loads. The connection B, with its advantages of reduced on-resistance and higher output current, allows the relays to switch dc loads only.;The electrical and switching characteristics are specified over the temperature range of -40°C to +85°C.

ASSR-5211, High Current, 1 Form A, Solid State Relay (MOSFET), 600V/0.2A/16Ohm)


Features


  • Compact Solid-State Bi-directional Signal Switch
  • ;
  • Single Channel Normally-off
  • ;
  • Single-Pole-Single-Throw (SPST) Relay
  • ;
  • 600V Output Withstand Voltage
  • ;
  • 0.2A or 0.4A Current Rating
  • ;
  • Low On-Resistance: 4Ω Typical for DC-only, 16Ω Typical for AC/DC
  • ;
  • High Speed Switching: 0.7ms (Ton), 0.07ms (Toff) Typical
  • ;
  • High Transient Immunity: >1kV/μs
  • ;
  • High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals)
  • ; 3750 Vrms for 1 min per UL1577; CSA Component Acceptance

    Applications


  • Industrial Controls
  • ;
  • Factory Automation
  • ;
  • Data Acquisition
  • ;
  • Measuring Instrument
  • ;
  • Medical System
  • ;
  • Security System
  • ;
  • EMR / Reed Relay Replacement

  • Each
    $7.43
    Each (In a Tube of 100)
    $2.571
    Each (Supplied in a Tube)
    $3.45
    Each
    $3.45

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy