Infineon PVT412 Series Solid State Relay, 210 A Load, PCB Mount, 400 V Load

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
218-6326
Mfr. Part No.:
PVT412S-TPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Load Current

210A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

400V

Minimum Load Voltage

0V

Series

PVT412

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

On State Resistance

27Ω

Maximum Operating Temperature

85°C

Package Type

DIP-6

Standards/Approvals

FCC Part 68

Output Type

MOSFET

Capacitance

12pF

Off State Leakage Current

1μA

The Infineon photovoltaic relay single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It is mainly used in ring relay, dial out relay and general switching.

Solid state reliability

Load current limiting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy