Infineon PVT412 Series Solid State Relay, 210 A Load, PCB Mount, 400 V Load
- RS Stock No.:
- 218-6327
- Mfr. Part No.:
- PVT412S-TPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$54.78
(exc. GST)
$60.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 185 | $10.956 | $54.78 |
| 190 - 370 | $10.684 | $53.42 |
| 375 + | $10.52 | $52.60 |
*price indicative
- RS Stock No.:
- 218-6327
- Mfr. Part No.:
- PVT412S-TPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 210A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 0V | |
| Series | PVT412 | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 27Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-6 | |
| Standards/Approvals | FCC Part 68 | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 12pF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 210A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 0V | ||
Series PVT412 | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
On State Resistance 27Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-6 | ||
Standards/Approvals FCC Part 68 | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 12pF | ||
The Infineon photovoltaic relay single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It is mainly used in ring relay, dial out relay and general switching.
Solid state reliability
Load current limiting
Related links
- Infineon PVT412 Series Solid State Relay PCB Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount Mount, 400 V Load
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 1.6V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Celduc S/MOD/SKL20240 Series Solid State Relay PCB Mount 32V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 5V Control
