Infineon PVT412 Series Solid State Relay, 210 A Load, PCB Mount, 400 V Load
- RS Stock No.:
- 218-6329
- Mfr. Part No.:
- PVU414S-TPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.60
(exc. GST)
$20.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 710 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 186 | $9.30 | $18.60 |
| 188 - 374 | $9.07 | $18.14 |
| 376 + | $8.94 | $17.88 |
*price indicative
- RS Stock No.:
- 218-6329
- Mfr. Part No.:
- PVU414S-TPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Load Current | 210A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 0mV | |
| Series | PVT412 | |
| Contact Configuration | SPST | |
| On State Resistance | 7Ω | |
| Switching Function | No zero cross | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL Recognised | |
| Output Type | MOSFET | |
| Capacitance | 1pF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Load Current 210A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 0mV | ||
Series PVT412 | ||
Contact Configuration SPST | ||
On State Resistance 7Ω | ||
Switching Function No zero cross | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL Recognised | ||
Output Type MOSFET | ||
Capacitance 1pF | ||
The Infineon photovoltaic relay single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It is mainly used in multiplexing, scanning and multichannel sampling.
Solid state reliability
Load current limiting
Related links
- Infineon PVT412 Series Solid State Relay PCB Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount Mount, 400 V Load
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 1.6V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Celduc S/MOD/SKL20240 Series Solid State Relay PCB Mount 32V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 5V Control
