Infineon PVN012 Series Solid State Relay, 4.5 A Load, Surface Mount, 20 V Load
- RS Stock No.:
- 218-6323
- Distrelec Article No.:
- 304-39-426
- Mfr. Part No.:
- PVN012S-TPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6323
- Distrelec Article No.:
- 304-39-426
- Mfr. Part No.:
- PVN012S-TPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4.5A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 20V | |
| Minimum Load Voltage | 0mV | |
| Series | PVN012 | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 100mΩ | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP | |
| Standards/Approvals | UL Recognised | |
| Capacitance | 1pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Solid State Relay | ||
Maximum Load Current 4.5A | ||
Mount Type Surface | ||
Maximum Load Voltage 20V | ||
Minimum Load Voltage 0mV | ||
Series PVN012 | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 100mΩ | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP | ||
Standards/Approvals UL Recognised | ||
Capacitance 1pF | ||
Output Type MOSFET | ||
The Infineon photovoltaic relay which is single pole, normally open solid-state relay. It is mainly used in portable electronics, audio equipment's and instrumentation.
Solid state reliability
Load current limiting
Related links
- Infineon PVN012 Series Solid State Relay Surface Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
- Infineon PVT312 Series Solid State Relay Surface Mount, 250 V Load
- Infineon PVT412 Series Solid State Relay PCB Mount, 400 V Load
- Omron G3VM Series Relay Surface Mount Mount, 20 V Load
- Omron G3VM Series Relay Surface Mount Mount, 20 V Load
