Aratas G3VM Series Solid State Relay, 200 mA Load, Surface Mount, 20 V Load
- RS Stock No.:
- 205-1890
- Mfr. Part No.:
- G3VM-26M10
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-1890
- Mfr. Part No.:
- G3VM-26M10
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 200mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 20V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPDT | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 5mm | |
| Height | 11mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS, UL | |
| Capacitance | 1pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 200mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 20V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPDT | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 5mm | ||
Height 11mm | ||
Length 10mm | ||
Standards/Approvals RoHS, UL | ||
Capacitance 1pF | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS-FET relay in module package with single pole double throw switch. It works with 5.2 V maximum rated input voltage and 15 mA maximum input current.
3.5pF capacitance between input and output terminals
-30 to 80°C ambient operating temperature L18switch
45 to 85% ambient operating humidity
- RS Stock No. 2251605
- Mfr. Part No. G3VM-201DR
Each
$10.74
- RS Stock No. 1837498
- Mfr. Part No. G3VM-61VY3
Each (In a Pack of 125)
$1.922
- RS Stock No. 2132122
- Mfr. Part No. G3VM-61VY2(TR05)
Each
$2.97
- RS Stock No. 2379913
- Mfr. Part No. G3VM-31QVL(TR05)
Each
$19.90
Related links
- Omron G3VM Series Solid State Relay Surface Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load












