Aratas G3VM Series Relay, 3 A Load, Surface Mount Mount, 20 V Load
- RS Stock No.:
- 785-647
- Mfr. Part No.:
- G3VM1389R
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-647
- Mfr. Part No.:
- G3VM1389R
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Relay | |
| Maximum Load Current | 3A | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 20V | |
| Series | G3VM | |
| Terminal Type | Gull Wing | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 0.08Ω | |
| Package Type | DIP-4 | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Relay | ||
Maximum Load Current 3A | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 20V | ||
Series G3VM | ||
Terminal Type Gull Wing | ||
Contact Configuration SPST-NO | ||
On State Resistance 0.08Ω | ||
Package Type DIP-4 | ||
Off State Leakage Current 1μA | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- JP
The Omron MOS FET relays is designed for efficient switching in electronic applications. These relays enable reliable control of electrical loads with minimal power loss, enhancing system reliability and performance.
Low ON resistance provides efficient power handling
High switching capacity supports a variety of load voltages
Compact DIP 4-pin design facilitates easy integration
RoHS compliant, ensuring adherence to environmental standards
Multiple current ratings accommodate different application needs
Related links
- Omron G3VM Series Relay Surface Mount Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
- Omron G3VM Series Solid State Relay Surface Mount, 20 V Load
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Relay Surface Mount Mount, 80 V Load
- Omron G3VM Series Relay Surface Mount Mount, 400 V Load
- Omron G3VM Series Relay Surface Mount Mount, 30 V Load
