Crydom PCV Series Solid State Relay, 25 A Load, Panel Mount Mount, 240 V ac Load, 10V dc Control
- RS Stock No.:
- 218-1870
- Distrelec Article No.:
- 300-83-960
- Mfr. Part No.:
- 10PCV2425
- Brand:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$236.92
(exc. GST)
$260.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $236.92 |
| 6 + | $232.24 |
*price indicative
- RS Stock No.:
- 218-1870
- Distrelec Article No.:
- 300-83-960
- Mfr. Part No.:
- 10PCV2425
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 100V ac | |
| Minimum Control Voltage | 2V dc | |
| Maximum Control Voltage | 10V dc | |
| Series | PCV | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Width | 23mm | |
| Height | 22.9mm | |
| Length | 45.7mm | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 100V ac | ||
Minimum Control Voltage 2V dc | ||
Maximum Control Voltage 10V dc | ||
Series PCV | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Width 23mm | ||
Height 22.9mm | ||
Length 45.7mm | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 25A Current Rating, 2 to 10V DC Control Voltage - PCV Series - 10PCV2425
This solid-state relay from Sensata | Crydom gives you precise control over your industrial appliances. It uses fast-acting optical signals to adjust its output voltages, ensuring you get quick switching. A broad operating voltage range of 100 to 240V AC means it's compatible with a wide variety of low-power systems. Its light weight of just 100g means it will place minimal strain on your equipment. You can use SSRs like this one in automated machinery, lighting dimmer systems and temperature controllers.
• Solid-state design means there are no moving parts for minimal wear and a long service life
• Surge current rating of 250A to withstand sudden electrical spikes for enhanced safety
• Compact dimensions of 45.7 (L) x 23 (W) x 58.4mm (H) for mounting in areas where space is limited
• Wide operating temperature range between -30°C and +80°C for use in demanding environments
How do I mount thisSSR?
You can mount this unit directly onto a panel for ease of installation.
Related links
- Sensata / Crydom PCV Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom PCV Series Solid State Relay Panel Mount 10V dc Control
- Sensata / Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Sensata / Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Sensata / Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Sensata / Crydom LS Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 10V dc Control
