Crydom PMP Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 10V dc Control

Subtotal (1 unit)*

$231.29

(exc. GST)

$254.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.29

*price indicative

RS Stock No.:
145-0603
Distrelec Article No.:
301-28-316
Mfr. Part No.:
PMP2425W
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

90V ac

Maximum Control Voltage

10V dc

Minimum Control Voltage

0V dc

Series

PMP

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

22.5mm

Standards/Approvals

UL, RoHS, CSA, CE

Height

91.9mm

Capacitance

8pF

Off State Leakage Current

4mArms

COO (Country of Origin):
MX

Sensata | Crydom Solid-State Relay, 25A Current Rating, Reverse Polarity Protection - PMP Series - PMP2425W


Take charge of your electrical circuit using this solid-state relay from Sensata | Crydom. When it receives an electrical signal, this unit converts it to an optical one and sends it to the circuit. As there are no moving parts, there's less risk of wear and tear for a longer service life. You can switch this SSR's operating mode between phase angle and burst fire control, making it a versatile workmate. This component is a reliable pick for managing HVAC equipment and lighting systems.

Features & Benefits


• Aluminium baseplate for resistance to wear and corrosion

• Current rating of 25A for use in high-power systems

• Performs reliably in harsh environments, thanks to its broad operating temperature range between -25°C and +70°C

How do I adjust the switching mode of this SSR?


It's a cinch to adjust the switching mode of this SSR using the selector switch at the top.

How do I monitor the status of this SSR?


Thanks to the built-in LED indicators, you can determine the operating status of this SSR in a flash.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy