Omron G3PE Series Solid State Relay, 45 A Load, DIN Rail/Screw Mount, 480 V ac Load, 24V dc Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$288.65

(exc. GST)

$317.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$288.65
3 - 4$280.56
5 +$269.04

*price indicative

RS Stock No.:
794-8283
Distrelec Article No.:
303-42-188
Mfr. Part No.:
G3PE-245B DC12-24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Maximum Load Current

45A

Product Type

Solid State Relay

Mount Type

DIN Rail/Screw

Maximum Load Voltage

480V ac

Minimum Load Voltage

75V ac

Maximum Control Voltage

24V dc

Minimum Control Voltage

12V

Series

G3PE

Terminal Type

Screw

Contact Configuration

SP

Switching Function

Zero Cross

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN60947-4-3 (TÜV certification), CSA22.2 No.14, RoHS, UL508

Height

100mm

Length

44.5mm

Off State Leakage Current

20mA

Output Type

AC

COO (Country of Origin):
JP

Omron G3PE Series Solid State Relay, 45A Maximum Load Current, DIN Rail Mounting - G3PE-245B DC12-24


This solid state relay is designed for effective control of electrical circuits across various industrial applications. It acts as a fundamental component in automation, offering efficient switching without physical contacts, thus enhancing reliability and reducing maintenance requirements. Its advanced specifications enable high voltage operations with minimal energy loss.

Features & Benefits


• Maximum load current capacity of 45A for high power applications

• Voltage operation range of 75 to 264V AC for compatibility

• Low off state leakage current of 10mA for improved efficiency

• Designed for DIN rail mounting for straightforward installation

• Functionality in temperatures from -30 to +80°C

• Suitable for control systems that require single phase operation

Applications


• Industrial automation systems requiring high load capacity

• Control panels for enhanced electrical management

• Heating and lighting control applications

• Motor control circuits needing robust relay solutions

• Environments with significant temperature variations

What is the installation process for this device?


The installation involves mounting it on a DIN rail, ensuring that the electrical connections are aligned with your system requirements.

Can it be used in outdoor settings?


While it is designed to endure high temperatures, exposure to outdoor elements may necessitate additional protective housing for longevity.

What maintenance does this unit require?


Typically, it requires minimal maintenance due to its solid state design, though periodic inspection of electrical connections is advisable.

Is it compatible with various control systems?


Yes, it can integrate with most control systems used in industrial automation due to its standard voltage and current ratings.

What protection features are incorporated?


It is designed to effectively manage overloads, and its low leakage current enhances safety in operational environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy