Omron G3PE Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load, 24V dc Control
- RS Stock No.:
- 828-6889
- Mfr. Part No.:
- G3PE-515B DC12-24
- Brand:
- Omron
Subtotal (1 unit)*
$241.79
(exc. GST)
$265.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.79 |
*price indicative
- RS Stock No.:
- 828-6889
- Mfr. Part No.:
- G3PE-515B DC12-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V ac | |
| Minimum Load Voltage | 180V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 12V dc | |
| Series | G3PE | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN, UL, RoHS | |
| Width | 80mm | |
| Length | 22.5mm | |
| Height | 100mm | |
| Off State Leakage Current | 20mA | |
| Output Type | Phototriac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V ac | ||
Minimum Load Voltage 180V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 12V dc | ||
Series G3PE | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN, UL, RoHS | ||
Width 80mm | ||
Length 22.5mm | ||
Height 100mm | ||
Off State Leakage Current 20mA | ||
Output Type Phototriac | ||
- COO (Country of Origin):
- JP
Omron G3PE Series Solid State Relay, 15A Maximum Load Current, 24V DC Maximum Control Voltage - G3PE-515B 12-24VDC
This solid state relay is a versatile component ideal for automation and control applications. With a maximum load current of 15A and dimensions of 22.5 x 100 x 100mm, this device seamlessly integrates into various systems. Designed for use on a DIN rail, it operates within a control voltage range of 12 to 24V DC, making it suitable for multiple configurations.
Features & Benefits
• High voltage ratings accommodate loads from 180 to 528V AC
• Zero cross switching minimises electrical noise and enhances lifespan
• SPST contact configuration allows for simple on/off switching
• Phototriac coupler provides excellent isolation and reliability
• Operating temperature range of -30 to +80°C supports challenging environments
• Minimal turn-on time of 1 ms ensures quick response
Applications
• Used with industrial heating systems to control power
• Suitable for conveyor belts in manufacturing setups
• Employed in HVAC systems for efficient temperature management
• Utilised in packaging machines for safety and automation
What electrical specifications are important for integration with existing systems?
The relay requires a control voltage of 12 to 24V DC and can switch loads of up to 15A at voltages between 180 and 528V AC, making it compatible with many industrial applications.
How does the zero cross switching feature enhance performance?
Zero cross switching allows the relay to turn on and off when the voltage is near zero, reducing electrical stress and noise. This prolongs the product's lifespan and ensures smoother operation.
What is the expected lifespan of this relay when operating under various temperature conditions?
With an operating temperature range between -30 to +80°C, the relay is engineered to function reliably within these limits, providing durability in demanding environments.
Is this relay compliant with international standards?
Yes, it complies with UL, CSA, and EN standards, ensuring safety and reliability in various applications.
Standards
UL508, CSA22.2 No.14, EN 60947-4-3.
Related links
- Omron G3PE-515B-3N 12-24VDC Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE-525B-3N 12-24VDC Series Solid State Relay Screw 528 V ac Load, 24V dc Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
