Aratas G3VM Series Solid State Relay, 120 mA Load, Surface Mount, 40 V Load
- RS Stock No.:
- 183-7497
- Mfr. Part No.:
- G3VM-41QR10(TR05)
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-7497
- Mfr. Part No.:
- G3VM-41QR10(TR05)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 120mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 40 | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | UL, RoHS | |
| Length | 2mm | |
| Height | 1.3mm | |
| Output Type | MOSFET | |
| Capacitance | 30pF | |
| Off State Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 120mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 40 | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals UL, RoHS | ||
Length 2mm | ||
Height 1.3mm | ||
Output Type MOSFET | ||
Capacitance 30pF | ||
Off State Leakage Current 1nA | ||
- COO (Country of Origin):
- JP
World's smallest class New S-VSON Package with Low Output Capacitance and Low ON Resistance
Load voltage 40V.
Low C x R = 4.95 pF·Ω, COFF (standard) = 0.45 pF, RON (standard) = 11Ω
High Ambient operating temperature: -40°C to +110°C
Related links
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount, 100 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 200 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount, 30 V Load
