Panasonic Solid State Relay, 300 mA Load, PCB Mount, 400 V Load, 1.5V Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.57

(exc. GST)

$6.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$5.57
25 - 49$5.53
50 +$5.43

*price indicative

RS Stock No.:
699-6581
Mfr. Part No.:
AQY214EH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

300mA

Mount Type

PCB

Maximum Load Voltage

400V

Minimum Load Voltage

400

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.5V

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

DIP-4

Length

4.8mm

Height

3.2mm

Width

6.4mm

Standards/Approvals

RoHS

Off State Leakage Current

1μA

Output Type

Current/Voltage

AQY Series


Controls low-level analog signals

Low-level off-state leakage current of max. 1 μA

Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy