Crydom GN Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 170-7332
- Mfr. Part No.:
- 84137220
- Brand:
- Crydom
Subtotal (1 unit)*
$113.20
(exc. GST)
$124.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.20 |
*price indicative
- RS Stock No.:
- 170-7332
- Mfr. Part No.:
- 84137220
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GN | |
| Terminal Type | Screw | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Standards/Approvals | CE, RoHS | |
| Height | 57.3mm | |
| Output Type | Triac | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series GN | ||
Terminal Type Screw | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Standards/Approvals CE, RoHS | ||
Height 57.3mm | ||
Output Type Triac | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, Panel Mounting, 0.1ms Turn-On Time - GN Series - 84137220
Looking to switch your circuit's loads in a snap? This Sensata | Crydom solid-state relay opens and closes its connections using light-based semiconductors, quickly responding to signals for speedy component control. By working without moving parts, it cuts the risk of damage from wear to keep switching for longer. The included cover has an IP20 rating, so it's touchproof and protected against objects larger than 12mm for safe handling. Thanks to a rapid-fire turn-on time of just 0.1ms, the device is ready to tackle tough switching tasks straight away. Look for relays like this one in food production and packing systems.
Features & Benefits
• Screws directly to a panel for simple and secure mounting
• Durable plastic and aluminium housing to stand up to impact and wear
• Compact measurements of 44.5 (L) x 30.9 (W) x 57.3mm (H) to maximise space on your panel
• Anti-rotation barriers prevent the unit from working loose
How do I know if I've wired this product properly?
This relay comes with a front-facing LED indicator that lights up when it detects current, making it easy to check its connections at a glance.
- RS Stock No. 2842149
- Mfr. Part No. 84134020
Each
$124.52
- RS Stock No. 1707331
- Mfr. Part No. 84137210
Each
$111.83
- RS Stock No. 1707334
- Mfr. Part No. 84137320
Each
$162.10
- RS Stock No. 1450576
- Mfr. Part No. D2450K
Each
$95.67
Related links
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control












