Crydom GN Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 170-7331
- Mfr. Part No.:
- 84137210
- Brand:
- Crydom
Subtotal (1 unit)*
$111.83
(exc. GST)
$123.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.83 |
*price indicative
- RS Stock No.:
- 170-7331
- Mfr. Part No.:
- 84137210
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | GN | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Instant On | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Length | 44.5mm | |
| Height | 57.3mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series GN | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Instant On | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Length 44.5mm | ||
Height 57.3mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Output Type Triac | ||
Crydoms CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.
Current rating 10 and 125 Amps
Output voltage 24-280 VAC and 48-660 VAC
LED Input Status Indicator
Improved SEMS screw and washer
Redesigned housing with anti-rotation barriers
Related links
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
