Carlo Gavazzi RK Series Solid State Relay, 50 A Load, Panel Mount Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$275.80

(exc. GST)

$303.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.80

*price indicative

RS Stock No.:
729-972
Mfr. Part No.:
RKD2A60D50P
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel Mount

Maximum Load Voltage

600V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

RK

Terminal Type

Spring

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Height

33mm

Standards/Approvals

VDE

Width

44.5mm

Length

58mm

Off State Leakage Current

3mA

COO (Country of Origin):
MT
The Carlo Gavazzi 2-pole Panel Mount SSR provides efficient zero-cross switching for high-voltage industrial applications. Certified to EN60335-1 standards this solid state relay handles operating voltages from 42 to 660 Vac. It supports dual control for independent channel management while delivering stable performance for rated currents up to 50 Aac.

Rated current of 50 Aac for AC-51 loads

Built-in overvoltage protection for enhanced reliability

Secure screw connections with captive clamps

Wide DC control range from 4 to 32 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy