Carlo Gavazzi RGC Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$146.57

(exc. GST)

$161.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$146.57

*price indicative

RS Stock No.:
857-7804
Distrelec Article No.:
304-27-297
Mfr. Part No.:
RGC1A60D30KGU
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

42V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

RGC

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

110mm

Standards/Approvals

UKCA, CE, cULus, EAC, EE, RoHS, UL, VDE

Width

70mm

Length

22.5mm

Output Type

Varistor

Off State Leakage Current

3mA

RoHS Status: Exempt

COO (Country of Origin):
MT

RGC Series Solid State Contactors


The RGC series of solid state contactors from Carlo Gavazzi are an evolution of the solid state switches and provide an opportunity to maximise panel space with the smallest contactor at 17.5mm.

Power and control terminals allow for safe looping of cables

Integrated voltage transient protection with varistor

Short circuit current rating: 100 kA

IP20 ingress protection

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Each
$190.10
Each
$241.06
Each
$151.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy