Carlo Gavazzi RGC1P Series Industrial Mount Solid State Relays, 37 A Load, DIN Rail Mount, 265 V ac Load, 10V dc Control

Subtotal (1 unit)*

$519.66

(exc. GST)

$571.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$519.66

*price indicative

RS Stock No.:
609-711
Mfr. Part No.:
RGC1P23V12ED
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

37A

Mount Type

DIN Rail

Maximum Load Voltage

265V ac

Minimum Load Voltage

85V ac

Maximum Control Voltage

10V dc

Minimum Control Voltage

0V dc

Series

RGC1P

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Propotional

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60947-4-3, NMFT7, UL508 (E172877), NMFT C22.2 No. 14 (E172877)

Width

35mm

Output Type

Solid State Relay

Off State Leakage Current

5mA

COO (Country of Origin):
MT
The Carlo Gavazzi 1-pole DIN-rail mount solid-state relay features proportional control and operates within a voltage range of 85 to 265 Vac, with a peak voltage of 800 Vp. It has a rated current of 15 Aac and supports input options of 0-10 Vdc, 0-5 Vdc, or 1-5 Vdc. Additionally, it requires an external supply of 24 Vdc/Vac and includes built-in overvoltage protection.

Rated current AC-51 15 A

Power connection Screw with captive clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy