Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-988
- Mfr. Part No.:
- F083592/ GRS-H-30-60-A-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$328.49
(exc. GST)
$361.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.49 |
*price indicative
- RS Stock No.:
- 601-988
- Mfr. Part No.:
- F083592/ GRS-H-30-60-A-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from GEFRAN is designed to enhance operational efficiency in various industrial applications. With advanced technology and robust construction, it addresses demanding environments while ensuring reliable performance. Its intuitive functionality and user-friendly design make it a preferred choice among professionals seeking both precision and durability. Perfectly suited for integrating with existing systems, this product stands out for its quality and versatility. Whether used in automation processes or instrumentation, it delivers consistent results that meet the high standards required by modern industries. Experience the power of expertise and engineering excellence with this impressive offering.
Optimised for seamless integration with automation systems.
Ensures exceptional accuracy and responsiveness in monitoring tasks.
Constructed for high durability, capable of withstanding harsh conditions.
Features an intuitive interface, simplifying user interaction.
Offers scalability, allowing for easy upgrades to meet future needs.
Supports diverse applications, making it a versatile choice for various industries.
Designed with energy efficiency in mind, reducing operational costs.
Backed by extensive testing to ensure reliability over time.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
