Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 601-987
- Mfr. Part No.:
- F083591/ GRS-H-25-60-A-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$287.68
(exc. GST)
$316.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.68 |
*price indicative
- RS Stock No.:
- 601-987
- Mfr. Part No.:
- F083591/ GRS-H-25-60-A-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product exemplifies advanced engineering and precision in its design, tailored for various industrial applications. The utilisation of cutting-edge technology ensures that it delivers exceptional reliability and functionality, making it ideal for environments where accuracy is paramount. With an impressive build quality, this product highlights the manufacturers commitment to excellence and innovation. It is designed to maintain optimal performance even in the most demanding conditions, ensuring longevity and reduced maintenance costs. Furthermore, its integration with sophisticated control systems allows for seamless operation, enhancing overall productivity and efficiency. This product serves as a vital component for professionals seeking robust solutions that do not compromise on quality.
Designed for optimal performance in industrial settings.
Engineered for high reliability and durability.
Provides seamless integration with advanced control systems.
Reduces maintenance requirements, offering cost savings.
Optimises productivity through enhanced functionality.
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
