Gefran GRS-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-516
- Mfr. Part No.:
- F084254/ GRS-H-25-48-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$296.99
(exc. GST)
$326.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.99 |
*price indicative
- RS Stock No.:
- 601-516
- Mfr. Part No.:
- F084254/ GRS-H-25-48-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, UL508, EN 61000-6-2, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product sets a new standard in industrial automation with its robust design and exceptional reliability. The smooth operation and precise measurements make it ideal for a variety of applications, ensuring optimal performance in demanding environments. Built to withstand the rigours of industrial use, it offers enhanced durability while maintaining accuracy. This product integrates seamlessly into existing setups, allowing for easy installation and immediate use. Designed with user experience in mind, it features an intuitive interface, making it accessible for technicians of all skill levels. Whether youre in manufacturing, automation, or process control, this product delivers the efficiency you need to optimise your operations.
Offers exceptional reliability for consistent performance.
Built with durable materials to withstand harsh environments.
Integrates seamlessly into existing systems for easy installation.
Provides precise measurements to support critical operations.
Features an intuitive user interface for ease of use.
- RS Stock No. 0600575
- Mfr. Part No. F083663/ GRS-25-48-A-0-0-0-0
Each
$196.47
- RS Stock No. 0601614
- Mfr. Part No. F089040/ GRS-H-25I-48-A-0-0-0-0
Each
$304.89
- RS Stock No. 0601531
- Mfr. Part No. F084266/ GRS-H-90-48-A-5-FAN62-0-0
Each
$620.91
- RS Stock No. 0601525
- Mfr. Part No. F084261/ GRS-H-60-48-A-5-0-0-0
Each
$547.01
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












