Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-939
- Mfr. Part No.:
- F083600/ GRS-H-75-60-A-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$600.50
(exc. GST)
$660.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.50 |
*price indicative
- RS Stock No.:
- 600-939
- Mfr. Part No.:
- F083600/ GRS-H-75-60-A-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, UL508, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor combines precision and reliability, designed specifically for industrial applications where accurate measurement is paramount. The unit excels in providing real-time feedback on various parameters, ensuring optimal performance and enhanced efficiency for your operations. Engineered for durability, it withstands challenging conditions while delivering consistent results, making it a trusted choice for professionals in the field. Ideal for integration into existing systems, this sensor seamlessly aligns with your production requirements. Its compact design ensures minimal space usage without compromising on performance, allowing for versatile installation in various environments.
Offers high precision sensing capabilities for critical measurements.
Built to endure harsh industrial conditions, ensuring longevity.
Compact design facilitates easy integration into tight spaces.
Provides real-time data feedback to enhance operational efficiency.
Compatible with a wide range of systems for flexible application.
- RS Stock No. 0600920
- Mfr. Part No. F084358/ GRS-75-60-A-5-0-0-0
Each
$435.40
- RS Stock No. 0600937
- Mfr. Part No. F083598/ GRS-H-60-60-A-0-0-0-0
Each
$537.61
- RS Stock No. 0600917
- Mfr. Part No. F084356/ GRS-60-60-A-5-0-0-0
Each
$418.10
- RS Stock No. 0600924
- Mfr. Part No. F084362/ GRS-120-60-A-5-0-0-0
Each
$506.16
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control










