Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$546.96

(exc. GST)

$601.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.96

*price indicative

RS Stock No.:
601-974
Mfr. Part No.:
F083579/ GRS-H-90-60-D-0-FAN60-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

90A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran exceptional product by gefran is designed to meet the demanding needs of industrial applications, providing high performance and reliability. Engineered with precision, it excels in environments where accuracy and durability are paramount. Its advanced technology ensures efficient operation, making it an ideal choice for professionals seeking quality and consistency. The intuitive design enhances usability, allowing for seamless integration into existing systems. With a focus on functionality and resilience, this product is set to elevate operational standards, ensuring that your processes run smoothly and efficiently.

Designed for high-performance industrial applications.

Built to withstand harsh operational environments.

Integrates seamlessly into existing systems for added convenience.

Utilises advanced technology for improved efficiency.

Offers remarkable durability and reliability for long-term use.

Ensures precision control, essential for accuracy in operations.

Provides an intuitive design that enhances user experience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy