Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-943
- Mfr. Part No.:
- F083604/ GRS-H-90-60-A-0-FAN60-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$611.46
(exc. GST)
$672.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $611.46 |
*price indicative
- RS Stock No.:
- 600-943
- Mfr. Part No.:
- F083604/ GRS-H-90-60-A-0-FAN60-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran robust component is designed to facilitate seamless integration within automated systems, ensuring high performance and efficiency. With its advanced technology, this product promises accurate measurements and reliable operation, catering to a diverse range of industrial applications. Its user-friendly interface and compact design allow for straightforward installation and maintenance, making it an ideal choice for both new and existing setups. This innovative solution not only enhances operational productivity but also contributes significantly to energy efficiency, proving to be an essential asset for any modern facility. Equipped with cutting-edge features, it stands out in the market for its durability and precise functionality, making it a top contender in its category.
Helps improve system performance with precision control.
Designed for easy integration into existing automation systems.
Compact dimensional design optimises space usage.
Reduces downtime through its reliable operation.
User-friendly interface promotes effortless handling.
Contributes to energy savings for sustainable operations.
Versatile usage suitable for various industrial applications.
- RS Stock No. 0600922
- Mfr. Part No. F084360/ GRS-90-60-A-5-0-0-0
Each
$443.28
- RS Stock No. 0600944
- Mfr. Part No. F083605/ GRS-H-90-60-A-0-FAN61-0-0
Each
$611.46
- RS Stock No. 0600945
- Mfr. Part No. F083606/ GRS-H-90-60-A-0-FAN62-0-0
Each
$611.46
- RS Stock No. 0601987
- Mfr. Part No. F083591/ GRS-H-25-60-A-0-0-0-0
Each
$287.68
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control










