Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-964
- Mfr. Part No.:
- F082838/ GRS-H-75-60-D-2-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$602.07
(exc. GST)
$662.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $602.07 |
*price indicative
- RS Stock No.:
- 601-964
- Mfr. Part No.:
- F082838/ GRS-H-75-60-D-2-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced product offers precise control and measurement in automation applications, making it an essential tool for engineers and manufacturers. Designed with cutting-edge technology, it ensures reliable performance and adaptability in demanding environments. The durable construction guarantees longevity and stability, perfect for projects that require consistent and accurate results. With its robust features, this product supports a wide range of operations, providing flexibility and efficiency to meet your specific needs. Whether integrated into existing systems or utilised in new setups, it enhances productivity while maintaining the highest standards of quality. Experience seamless functionality and reliability tailored to professional standards.
Optimised for high-performance applications, delivering outstanding accuracy.
Engineered to withstand harsh industrial environments for extended service life.
Compatible with various automation systems, ensuring versatile usage.
Features intuitive interfaces for easy integration and operation.
Offers exceptional scalability to support future upgrades and needs.
Designed to minimise downtime with resilient components for dependable operation.
- RS Stock No. 0601427
- Mfr. Part No. F084195/ GRS-H-75-60-D-5-0-0-0
Each
$587.86
- RS Stock No. 0600567
- Mfr. Part No. F083656/ GRS-75-60-D-0-0-0-0
Each
$319.07
- RS Stock No. 0601426
- Mfr. Part No. F084194/ GRS-H-75-60-D-3-0-0-0
Each
$602.07
- RS Stock No. 0601425
- Mfr. Part No. F084193/ GRS-H-75-60-D-1-0-0-0
Each
$602.07
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












