Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-040
- Mfr. Part No.:
- F084157/ GRS-H-15-60-D-2-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$276.65
(exc. GST)
$304.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.65 |
*price indicative
- RS Stock No.:
- 601-040
- Mfr. Part No.:
- F084157/ GRS-H-15-60-D-2-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran high-performance sensor stands out in any automation setting, engineered to provide precision and reliability. With a robust build quality, it is designed to withstand demanding conditions, making it an essential component for various industrial applications. The sensor focuses on delivering accuracy in measurement, crucial for optimising production processes. Its intelligent design ensures easy integration, enhancing operational efficiency without compromising performance. This product is ideal for those seeking a dependable solution that meets both current and future operational needs.
The sensor is designed for high accuracy and reliability in performance.
It features a robust construction to endure challenging environments.
The device ensures seamless integration with existing systems.
It supports a wide range of applications across various industries.
The sensor delivers real-time data, enhancing decision-making processes.
It offers exceptional durability, reducing replacement frequency.
The design prioritises user-friendly installation and maintenance.
It facilitates improved operational efficiency, maximising productivity.
- RS Stock No. 0600806
- Mfr. Part No. F084282/ GRS-15-60-D-5-0-0-0
Each
$220.10
- RS Stock No. 0601042
- Mfr. Part No. F084158/ GRS-H-15-60-D-3-0-0-0
Each
$276.65
- RS Stock No. 0601043
- Mfr. Part No. F084159/ GRS-H-15-60-D-5-0-0-0
Each
$262.52
- RS Stock No. 0601039
- Mfr. Part No. F084156/ GRS-H-15-60-D-1-0-0-0
Each
$276.65
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












