Gefran GRS-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-868
- Mfr. Part No.:
- F084311/ GRS-50-60-D-2-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$347.39
(exc. GST)
$382.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.39 |
*price indicative
- RS Stock No.:
- 601-868
- Mfr. Part No.:
- F084311/ GRS-50-60-D-2-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61010-1, EN 61000-6-2, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran GRS series is a cutting-edge solution tailored for precision control in various applications. This product stands out with its robust construction and high-performance characteristics, ensuring reliability and durability even in demanding environments. Engineered to facilitate seamless integration, it enhances operational efficiency and promotes optimal functioning of machinery, making it an essential component for professionals seeking quality and consistency. With its advanced technology and user-friendly interface, the GRS series is designed to meet the evolving needs of modern industries, providing unparalleled performance and accuracy.
Built to withstand harsh industrial conditions.
Designed for easy installation and integration.
Utilises advanced technology for precise control.
Offers a user-friendly interface for effortless operation.
Enhances operational efficiency through reliable performance.
Suitable for a wide range of applications across various sectors.
- RS Stock No. 0600809
- Mfr. Part No. F084313/ GRS-50-60-D-5-0-0-0
Each
$333.22
- RS Stock No. 0601062
- Mfr. Part No. F084180/ GRS-H-50-60-D-1-0-0-0
Each
$493.57
- RS Stock No. 0601867
- Mfr. Part No. F084310/ GRS-50-60-D-1-0-0-0
Each
$347.39
- RS Stock No. 0601285
- Mfr. Part No. F083652/ GRS-50-60-D-0-0-0-0
Each
$281.32
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control










