Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$385.11

(exc. GST)

$423.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.11

*price indicative

RS Stock No.:
600-825
Mfr. Part No.:
F084327/ GRS-75-60-D-2-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO, NC

COO (Country of Origin):
IT
The Gefran innovative product showcases a blend of cutting-edge technology and exceptional design, tailored for precision and reliability in various applications. Its robust construction ensures outstanding durability, making it suitable for demanding environments. Designed with user convenience in mind, this product features intuitive interfaces that enhance operational efficiency and promote seamless integration. Its capabilities extend to providing accurate measurements, significantly improving processes and productivity. Engineered for optimum performance, this solution stands out in its class, offering unparalleled service and value for users seeking a dependable product in their operations.

Innovative design optimises user experience.

Durable construction withstands harsh conditions.

Intuitive interface enhances operational ease.

Accurate measurements improve process reliability.

Promotes seamless integration into existing systems.

A precise solution for varied applications.

Boosts productivity with advanced functionalities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy