Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-949
- Mfr. Part No.:
- F060149/ GQ-90-60-A-1-4
- Brand:
- Gefran
Subtotal (1 unit)*
$286.86
(exc. GST)
$315.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.86 |
*price indicative
- RS Stock No.:
- 601-949
- Mfr. Part No.:
- F060149/ GQ-90-60-A-1-4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508, TC RU C-IT.AЛ32.B.00422 | |
| Length | 58mm | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61010-1, EN 61000-6-4, UL508, TC RU C-IT.AЛ32.B.00422 | ||
Length 58mm | ||
Width 44.5mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid state relay represents a pinnacle of innovation in electrical control technology, offering outstanding performance for various industrial applications. This relay provides a reliable solution for managing high currents, ideal for demanding situations, such as industrial ovens and packaging machinery. Its design incorporates zero-crossing switching, ensuring minimal electromagnetic interference while enhancing the lifecycle of connected devices. With robust construction and a focus on performance, the relay integrates seamlessly into your operational processes, ensuring unprecedented safety and efficiency. Furthermore, its versatility in voltage control makes it suitable for a vast array of applications in both resistive and inductive environments, solidifying its place as a reliable component in contemporary automation systems.
Zero-crossing technology enhances system efficiency and longevity.
Optimised for a range of industrial applications, ensuring versatility.
Robust design withstands high currents and harsh environments.
Built-in overvoltage protection safeguards connected equipment.
Compact footprint allows for easy integration in space-constrained environments.
Durable thermal resistance ensures stable performance even under heavy loads.
Complies with stringent safety standards, ensuring operator safety.
Active signal indication via LED enhances system monitoring capabilities.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
